AC DIN Rail Power Supply 1 Output 48V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDN120-48P

DigiKey Part Number
179-LDN120-48P-ND
Manufacturer
Manufacturer Product Number
LDN120-48P
Description
AC/DC DIN RAIL SUPPLY 48V 120W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 2.5A
EDA/CAD Models
LDN120-48P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.5A
Manufacturer
Bel Power Solutions
Power (Watts)
120W
Series
Voltage - Isolation
4.2 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Obsolete
Efficiency
86%
Input Type
AC
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Load Sharing, Universal Input
AC Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.33" L x 1.57" W x 4.53" H (110.0mm x 40.0mm x 115.0mm)
Voltage - Output 1
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LEN120-48Bel Power Solutions29179-LEN120-48-NDRM219.26000Similar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM501.56000RM501.56
Unit Price without VAT:RM501.56000
Unit Price with VAT:RM551.71600

Other Suppliers on DigiKey

14In Stock
Ships from WEC