
LDN20-24 | |
|---|---|
DigiKey Part Number | 179-LDN20-24-ND |
Manufacturer | |
Manufacturer Product Number | LDN20-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 20W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 850mA |
Datasheet | Datasheet |
EDA/CAD Models | LDN20-24 Models |
Category | Voltage - Output 1 24V |
Manufacturer Bel Power Solutions | Current - Output (Max) 850mA |
Series | Power (Watts) 20W |
Packaging Box | Voltage - Isolation 4.2 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 80% |
Number of Outputs 1 | Operating Temperature -40°C ~ 70°C (With Derating) |
AC Voltage - Input 90 ~ 264 VAC | Features Adjustable Output, IP20 |
DC Voltage - Input (Min) 110V | Size / Dimension 2.42" L x 1.38" W x 3.54" H (61.5mm x 35.0mm x 90.0mm) |
DC Voltage - Input (Max) 345V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM244.12000 | RM244.12 |
| 20 | RM206.39900 | RM4,127.98 |
| Unit Price without VAT: | RM244.12000 |
|---|---|
| Unit Price with VAT: | RM268.53200 |

