LES015YG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 5
Unit Price: RM260.20000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LES015YG

DigiKey Part Number
179-2124-ND
Manufacturer
Manufacturer Product Number
LES015YG
Description
DC DC CONVERTER 5V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Mfr
Power (Watts)
15 W
Series
Voltage - Isolation
1.5 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP15-2405SFRecom Power5945-2375-5-NDRM260.20000Similar
Obsolete
This product is no longer manufactured. View Substitutes