
LFMWLT300-1000-II | |
|---|---|
DigiKey Part Number | 179-LFMWLT300-1000-II-ND |
Manufacturer | |
Manufacturer Product Number | LFMWLT300-1000-II |
Description | AC/DC CONVERTER 5V 140W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 390 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 40 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 82% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.0mm) | |
Approval Agency | CE, cUL, Nemko, UL | |
Standard Number | 60601-1 | |
Minimum Load Required | - |

