
LFMWLT300-1002-3 | |
|---|---|
cms-digikey-product-number | 179-LFMWLT300-1002-3-ND |
cms-manufacturer | |
cms-manufacturer-product-number | LFMWLT300-1002-3 |
cms-description | AC/DC CONVERTER 15V 200W |
cms-standard-lead-time | 31 Weeks |
cms-customer-reference | |
cms-detailed-description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
cms-category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.0mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 390 VDC | Approval Agency CE |
Voltage - Output 1 15V | Standard Number 60601-1 |
Current - Output 1 20 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | RM532.58000 | RM532.58 |
| 5 | RM507.23600 | RM2,536.18 |
| 10 | RM496.70100 | RM4,967.01 |
| 42 | RM496.43310 | RM20,850.19 |
| Unit Price without VAT: | RM532.58000 |
|---|---|
| Unit Price with VAT: | RM585.83800 |

