LOK4601-2RC3G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM0.00000
Datasheet
New at DigiKey
Image for LOK4601-2RC3G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOK4601-2RC3G

DigiKey Part Number
179-LOK4601-2RC3G-ND
Manufacturer
Manufacturer Product Number
LOK4601-2RC3G
Description
BATT CHARGER ENCLOSED 24V 2A
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
90V
DC Voltage - Input (Max)
250V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2A
Power (Watts)
48W
Voltage - Isolation
2.1 kV
Applications
Industrial, ITE (Commercial)
Efficiency
82%
Operating Temperature
-10°C ~ 50°C
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
4.47" L x 1.50" W x 3.54" H (113.6mm x 38.0mm x 90.0mm)
Approval Agency
cCSAus, CE, cULus, NEMKO
Standard Number
60950-1; 62368-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.