
LXN1601-6G | |
|---|---|
DigiKey Part Number | 179-2485-ND |
Manufacturer | |
Manufacturer Product Number | LXN1601-6G |
Description | AC/DC DIN RAIL SUPPLY 24.7V 500W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24.7V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24.7V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 500W | |
Voltage - Isolation | 2.8 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 60°C | |
Features | Adjustable Output, Load Sharing, PFC, Universal Input | |
Size / Dimension | 7.64" L x 4.47" W x 5.43" H (194.0mm x 106.6mm x 138.0mm) | |
Approval Agency | cCSAus, CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,023.02000 | RM4,023.02 |
| 10 | RM3,546.00000 | RM35,460.00 |
| Unit Price without VAT: | RM4,023.02000 |
|---|---|
| Unit Price with VAT: | RM4,425.32200 |








