AC DIN Rail Power Supply 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXN1604-6G

DigiKey Part Number
LXN1604-6G-ND
Manufacturer
Manufacturer Product Number
LXN1604-6G
Description
AC/DC DIN RAIL SUPPLY 500W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
500W
Manufacturer
Bel Power Solutions
Voltage - Isolation
2.8 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Operating Temperature
-40°C ~ 60°C
Part Status
Active
Features
Adjustable Output, Load Sharing, PFC, Universal Input
Input Type
AC
Size / Dimension
7.64" L x 4.47" W x 5.43" H (194.0mm x 113.6mm x 138.0mm)
Number of Outputs
1
Approval Agency
cCSAus, CE
AC Voltage - Input
85 ~ 264 VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4,557.36000RM4,557.36
5RM4,386.88200RM21,934.41
Manufacturers Standard Package
Unit Price without VAT:RM4,557.36000
Unit Price with VAT:RM5,013.09600