Melcher X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXN1701-6G

DigiKey Part Number
179-2486-ND
Manufacturer
Manufacturer Product Number
LXN1701-6G
Description
AC/DC DIN RAIL SUPPLY 37V 500W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 37V 13.4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
37V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
13.4A
Power (Watts)
500W
Voltage - Isolation
2.8 kV
Applications
ITE (Commercial)
Efficiency
87%
Operating Temperature
-40°C ~ 60°C
Features
Adjustable Output, Load Sharing, PFC, Universal Input
Size / Dimension
7.64" L x 4.47" W x 5.43" H (194.0mm x 106.6mm x 138.0mm)
Approval Agency
cCSAus, CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5RM3,218.32200RM16,091.61
Manufacturers Standard Package
Unit Price without VAT:RM3,218.32200
Unit Price with VAT:RM3,540.15420