LXR1240-6M1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bel Power Solutions
In Stock: 0
Unit Price: RM4,086.96600
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 25
Unit Price: RM419.22000
Datasheet
Enclosed Battery Charger 27.3V 12.6A 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXR1240-6M1

DigiKey Part Number
LXR1240-6M1-ND
Manufacturer
Manufacturer Product Number
LXR1240-6M1
Description
BATT CHRGR ENCLOSED 27.3V 12.6A
Customer Reference
Detailed Description
Enclosed Battery Charger 27.3V 12.6A 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Battery Chemistry
Lead Acid
Battery Cell Size
24V
Number of Cells
1
Voltage - Nominal
27.3V
Charge Current - Max
12.6A
Charge Time
-
Voltage - Input
85 ~ 264VAC
Power - Max
344W
Size / Dimension
7.64" L x 4.47" W x 5.43" H (194.00mm x 113.60mm x 138.00mm)
Mounting Type
DIN Rail
Termination Style
Terminal Block
Features
LED Indicator
Operating Temperature
-40°C ~ 60°C
Approval Agency
cCSAus, CE
Weight
2600 g
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable