Open Frame AC DC Converters 3 Output 5V 24V -12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAP40-3101G

DigiKey Part Number
179-2980-ND
Manufacturer
Manufacturer Product Number
MAP40-3101G
Description
AC/DC CONVERTER 5V 24V -12V 40W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 24V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3 A
Current - Output 2
1 A
Current - Output 3
300 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
2.6 kV
Efficiency
70%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
Approval Agency
CE
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,149.10000RM1,149.10
5RM1,094.44600RM5,472.23
10RM1,071.70800RM10,717.08
30RM1,036.63100RM31,098.93
Manufacturers Standard Package
Unit Price without VAT:RM1,149.10000
Unit Price with VAT:RM1,264.01000