(MAP80-4002) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bel Power Solutions
In Stock: 40
Unit Price: RM1,706.57000
Datasheet
Open Frame AC DC Converters 4 Output 5V 12V -12V 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

(MAP80-4002)

DigiKey Part Number
179-2102-ND
Manufacturer
Manufacturer Product Number
(MAP80-4002)
Description
AC/DC CNVRTR 5V 2X12V -12V 80W
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5V 12V -12V 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
4
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
12V
Voltage - Output 6
-
Current - Output 1
14 A
Current - Output 2
4 A
Current - Output 3
1 A
Current - Output 4
1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
2.6 kV
Efficiency
80%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm)
Approval Agency
CE
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes