MFR Recommended

MBC150-1T24G | |
|---|---|
DigiKey Part Number | 179-2623-ND |
Manufacturer | |
Manufacturer Product Number | MBC150-1T24G |
Description | AC/DC CONVERTER 24V 110W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBC150-1T24G Models |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 5.9 kV |
Packaging Box | Efficiency 86% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 4.17 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFMWLT150-1003 | Bel Power Solutions | 86 | 179-LFMWLT150-1003-ND | RM335.28000 | MFR Recommended |


