Similar

MBC201-1T15G | |
|---|---|
DigiKey Part Number | 179-2640-ND |
Manufacturer | |
Manufacturer Product Number | MBC201-1T15G |
Description | AC/DC CONVERTER 15V 160W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBC201-1T15G Models |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4.242 kV |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 10.66 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFMWLT200-1002 | Bel Power Solutions | 21 | 179-LFMWLT200-1002-ND | RM467.68000 | Similar |


