MBC225-1015L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: RM434.20431
Datasheet
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC225-1015L

DigiKey Part Number
179-2823-ND
Manufacturer
Manufacturer Product Number
MBC225-1015L
Description
AC/DC CONVERTER 15V 113W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MBC225-1015L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
DC Input Capable, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
7.5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFMWLP225-1302Bel Power Solutions0179-LFMWLP225-1302-NDRM434.20431Similar
Obsolete
Marketplace Stock: 33 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

33In Stock
Ships from WEC