Similar

MBC275-1012L | |
|---|---|
DigiKey Part Number | 179-MBC275-1012L-ND |
Manufacturer | |
Manufacturer Product Number | MBC275-1012L |
Description | AC/DC CONVERTER 12V 160W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBC275-1012L Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 0.75" H (127.0mm x 76.2mm x 19.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 13.33 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MULP275-1312 | Bel Power Solutions | 0 | 179-MULP275-1312-ND | RM527.56000 | Similar |



