Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC275-1T12L

DigiKey Part Number
179-MBC275-1T12L-ND
Manufacturer
Manufacturer Product Number
MBC275-1T12L
Description
AC/DC CONVERTER 12V 160W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MBC275-1T12L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 0.75" H (127.0mm x 76.2mm x 19.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
13.33 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MULP275-1012Bel Power Solutions0179-MULP275-1012-NDRM482.07783Similar
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM433.51000RM433.51
Unit Price without VAT:RM433.51000
Unit Price with VAT:RM476.86100