MBC300-1T05G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: RM1,115.06452
Datasheet
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC300-1T05G

DigiKey Part Number
179-2649-ND
Manufacturer
Manufacturer Product Number
MBC300-1T05G
Description
AC/DC CONVERTER 5V 200W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MBC300-1T05G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4.242 kV
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
5V
Minimum Load Required
No
Current - Output 1
28 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFMWLT300-1000-3Bel Power Solutions0179-LFMWLT300-1000-3-NDRM1,115.06452Similar
Obsolete
Marketplace Stock: 38 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

38In Stock
Ships from WEC