MBC350-1T48L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: RM543.56000
Datasheet
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC350-1T48L

DigiKey Part Number
179-2831-ND
Manufacturer
Manufacturer Product Number
MBC350-1T48L
Description
AC/DC CONVERTER 48V 200W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MBC350-1T48L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
4.17 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFMWLP350-1004Bel Power Solutions0179-LFMWLP350-1004-NDRM543.56000Similar
Obsolete
Marketplace Stock: 31 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

31In Stock
Ships from WEC