Similar

MBC350-1T58L | |
|---|---|
DigiKey Part Number | MBC350-1T58L-ND |
Manufacturer | |
Manufacturer Product Number | MBC350-1T58L |
Description | AC/DC CONVERTER 58V 200W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 58V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBC350-1T58L Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 58V | Minimum Load Required No |
Current - Output 1 3.45 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFMWLP350-1006 | Bel Power Solutions | 0 | 179-LFMWLP350-1006-ND | RM497.58963 | Similar |


