MBC40-1012G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 1
Unit Price: RM165.23000
Datasheet
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC40-1012G

DigiKey Part Number
179-2557-ND
Manufacturer
Manufacturer Product Number
MBC40-1012G
Description
AC/DC CONVERTER 12V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MBC40-1012G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4.242 kV
Packaging
Box
Efficiency
85%
Part Status
Obsolete
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, Remote Sense, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
3.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFMWLT40-1001Bel Power Solutions1179-LFMWLT40-1001-NDRM165.23000Similar
Obsolete
Marketplace Stock: 59 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

59In Stock
Ships from WEC