MBC40-3002G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: RM219.90063
Datasheet
Open Frame AC DC Converters 3 Output 5.2V 14.6V -14.8V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC40-3002G

DigiKey Part Number
179-2552-ND
Manufacturer
Manufacturer Product Number
MBC40-3002G
Description
AC/DC CNVT 5.2V 14.6V -14.8V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5.2V 14.6V -14.8V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MBC40-3002G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
1.5 A
Mfr
Current - Output 3
500 mA
Series
Power (Watts)
Packaging
Box
Applications
Medical
Part Status
Obsolete
Voltage - Isolation
4.242 kV
Type
Open Frame
Efficiency
85%
Number of Outputs
3
Operating Temperature
-20°C ~ 70°C (With Derating)
Voltage - Input
90 ~ 264 VAC
Features
Adjustable Output, Remote Sense, Standby Output, Universal Input
Voltage - Output 1
5.2V
Mounting Type
Chassis Mount
Voltage - Output 2
14.6V
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Voltage - Output 3
-14.8V
Minimum Load Required
No
Current - Output 1
6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFMWLT40-3002Bel Power Solutions0179-LFMWLT40-3002-NDRM219.90063Similar
Obsolete
This product is no longer manufactured. View Substitutes