Similar

MBC41-1012P | |
|---|---|
DigiKey Part Number | 179-3009-ND |
Manufacturer | |
Manufacturer Product Number | MBC41-1012P |
Description | AC/DC CONVERTER 12V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 3.33A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBC41-1012P Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 70°C (With Derating) |
Series | Efficiency 85% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 3.00" L x 2.00" W x 0.97" H (76.2mm x 50.8mm x 24.7mm) |
Number of Outputs 1 | Approval Agency CE, cUL, Nemko, UL |
Voltage - Input 85 ~ 264 VAC | Line Regulation ±0.5% |
Voltage - Output 1 12V | Load Regulation ±1% |
Current - Output (Max) 3.33A | Weight 0.221 lb (100.24 g) |
Power (Watts) 40 W | Base Product Number |
Applications Medical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MULP40-1212 | Bel Power Solutions | 0 | 179-MULP40-1212-ND | RM135.25000 | Similar |




