
MBC41-1015L | |
|---|---|
DigiKey Part Number | MBC41-1015L-ND |
Manufacturer | |
Manufacturer Product Number | MBC41-1015L |
Description | AC/DC CONVERTER 15V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBC41-1015L Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.97" H (76.2mm x 50.8mm x 24.7mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cUL, Nemko, UL |
Voltage - Output 1 15V | Minimum Load Required Yes |
Current - Output 1 2.67 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | RM106.19438 | RM3,398.22 |
| Unit Price without VAT: | RM106.19438 |
|---|---|
| Unit Price with VAT: | RM116.81382 |




