MBC60-1012G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: RM1,362.32292
Datasheet
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC60-1012G

DigiKey Part Number
179-2609-ND
Manufacturer
Manufacturer Product Number
MBC60-1012G
Description
AC/DC CONVERTER 12V 60W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MBC60-1012G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4.242 kV
Series
Efficiency
85%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, Remote Sense, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, CSA
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
5.4 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFMWLT60-1001Bel Power Solutions0179-LFMWLT60-1001-NDRM1,362.32292Similar
Obsolete
This product is no longer manufactured. View Substitutes