Similar

MBC60-3000G | |
|---|---|
DigiKey Part Number | 179-2610-ND |
Manufacturer | |
Manufacturer Product Number | MBC60-3000G |
Description | AC/DC CNVT 5.2V 12.5V -12.8V 60W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5.2V 12.5V -12.8V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBC60-3000G Models |
Category | Current - Output 3 500 mA |
Mfr | Power (Watts) |
Series | Applications Medical |
Packaging Box | Voltage - Isolation 4.242 kV |
Part Status Obsolete | Efficiency 85% |
Type Open Frame | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Remote Sense, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5.2V | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) |
Voltage - Output 2 12.5V | Approval Agency CE, CSA |
Voltage - Output 3 -12.8V | Minimum Load Required Yes |
Current - Output 1 8 A | Base Product Number |
Current - Output 2 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFMWLT60-3000 | Bel Power Solutions | 0 | 179-LFMWLT60-3000-ND | RM227.56490 | Similar |




