Similar

MBC60-3002G | |
|---|---|
cms-digikey-product-number | 179-2617-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MBC60-3002G |
cms-description | AC/DC CNVT 5.2V 14.6V -14.8V 60W |
cms-customer-reference | |
cms-detailed-description | Open Frame AC DC Converters 3 Output 5.2V 14.6V -14.8V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
cms-eda-cad-models | MBC60-3002G Models |
cms-category | Current - Output 3 500 mA |
Mfr | Power (Watts) |
Series | Applications Medical |
Packaging Box | Voltage - Isolation 4.242 kV |
Part Status Obsolete | Efficiency 85% |
Type Open Frame | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Remote Sense, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5.2V | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) |
Voltage - Output 2 14.6V | Approval Agency CE, CSA |
Voltage - Output 3 -14.8V | Minimum Load Required Yes |
Current - Output 1 8 A | Base Product Number |
Current - Output 2 2.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFMWLT60-3002 | Bel Power Solutions | 0 | 179-LFMWLT60-3002-ND | RM227.99073 | Similar |




