MBC60-3002G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: RM227.99073
Datasheet
Open Frame AC DC Converters 3 Output 5.2V 14.6V -14.8V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC60-3002G

DigiKey Part Number
179-2617-ND
Manufacturer
Manufacturer Product Number
MBC60-3002G
Description
AC/DC CNVT 5.2V 14.6V -14.8V 60W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5.2V 14.6V -14.8V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MBC60-3002G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
500 mA
Mfr
Power (Watts)
Series
Applications
Medical
Packaging
Box
Voltage - Isolation
4.242 kV
Part Status
Obsolete
Efficiency
85%
Type
Open Frame
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, Remote Sense, Universal Input
Voltage - Input
90 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5.2V
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Voltage - Output 2
14.6V
Approval Agency
CE, CSA
Voltage - Output 3
-14.8V
Minimum Load Required
Yes
Current - Output 1
8 A
Base Product Number
Current - Output 2
2.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFMWLT60-3002Bel Power Solutions0179-LFMWLT60-3002-NDRM227.99073Similar
Obsolete
Marketplace Stock: 10 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10In Stock
Ships from WEC