MBC75-1T30L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 166
Unit Price: RM253.91000
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: RM230.97155
Datasheet
Open Frame AC DC Converters 1 Output 30V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC75-1T30L

DigiKey Part Number
MBC75-1T30L-ND
Manufacturer
Manufacturer Product Number
MBC75-1T30L
Description
AC/DC CONVERTER 30V 75W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 30V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MBC75-1T30L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
91%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
30V
Minimum Load Required
No
Current - Output 1
2.5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFMWLP75-1005Bel Power Solutions166179-LFMWLP75-1005-NDRM253.91000Similar
LFMWLP75-1305Bel Power Solutions0179-LFMWLP75-1305-NDRM230.97155Similar
Obsolete
Marketplace Stock: 65 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

65In Stock
Ships from WEC