
MBC75-1T58L | |
|---|---|
DigiKey Part Number | MBC75-1T58L-ND |
Manufacturer | |
Manufacturer Product Number | MBC75-1T58L |
Description | AC/DC CONVERTER 58V 75W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBC75-1T58L Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 58V | Minimum Load Required No |
Current - Output 1 1.29 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | RM141.42979 | RM13,577.26 |
| Unit Price without VAT: | RM141.42979 |
|---|---|
| Unit Price with VAT: | RM155.57277 |

