Similar



MBC800-1T12 | |
|---|---|
cms-digikey-product-number | 179-3091-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MBC800-1T12 |
cms-description | AC/DC CONVERTER 12V 300W |
cms-customer-reference | |
cms-detailed-description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 390 VDC Input |
cms-eda-cad-models | MBC800-1T12 Models |
cms-category | Applications Medical |
Mfr | Voltage - Isolation 4.245 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 390 VDC | Approval Agency CE, cUL, Nemko, UL |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 25 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MVPS800-1012-R | Bel Power Solutions | 0 | 179-MVPS800-1012-R-ND | RM1,371.89938 | Similar |



