Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 390 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBE1000-1T12

DigiKey Part Number
179-MBE1000-1T12-ND
Manufacturer
Manufacturer Product Number
MBE1000-1T12
Description
AC/DC CONVERTER 12V 500W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 390 VDC Input
EDA/CAD Models
MBE1000-1T12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4.245 kV
Series
Efficiency
93%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
9.51" L x 5.00" W x 1.61" H (241.6mm x 127.0mm x 41.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 390 VDC
Approval Agency
CE, NEMKO
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
41.67 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MVPS1000-1012-RBel Power Solutions0179-MVPS1000-1012-R-NDRM1,587.84583Similar
In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,173.15000RM1,173.15
Unit Price without VAT:RM1,173.15000
Unit Price with VAT:RM1,290.46500

Other Suppliers on DigiKey

6In Stock
Ships from WEC