
MCC600-1T24 | |
|---|---|
DigiKey Part Number | 179-MCC600-1T24-ND |
Manufacturer | |
Manufacturer Product Number | MCC600-1T24 |
Description | AC/DC CONVERTER 24V 600W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 390 VDC Input |
EDA/CAD Models | MCC600-1T24 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4.245 kV |
Series | Efficiency 93% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 390 VDC | Approval Agency CE, NEMKO |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 25 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MVPS600-1024-R | Bel Power Solutions | 0 | 179-MVPS600-1024-R-ND | RM1,350.67063 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM923.31000 | RM923.31 |
| Unit Price without VAT: | RM923.31000 |
|---|---|
| Unit Price with VAT: | RM1,015.64100 |


