MCC600-1T48 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: RM1,299.02438
Datasheet
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 390 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC600-1T48

DigiKey Part Number
179-MCC600-1T48-ND
Manufacturer
Manufacturer Product Number
MCC600-1T48
Description
AC/DC CONVERTER 48V 600W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 390 VDC Input
EDA/CAD Models
MCC600-1T48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4.245 kV
Series
Efficiency
93%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 390 VDC
Approval Agency
CE, NEMKO
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
12.5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MVPS600-1048-RBel Power Solutions0179-MVPS600-1048-R-NDRM1,299.02438Similar
Obsolete
Marketplace Stock: 12 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12In Stock
Ships from WEC