Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC, 390VDC Input
MFG_MULP275-TOP
1552 Series | Datasheet Preview

MULP275-1024

DigiKey Part Number
179-MULP275-1024-ND
Manufacturer
Manufacturer Product Number
MULP275-1024
Description
AC/DC CONVERTER 24V 160W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MULP275-1024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 0.75" H (127.0mm x 76.2mm x 19.1mm)
Voltage - Input
80 ~ 264 VAC, 390VDC
Approval Agency
CB, CE, cUL, NEMKO, UL
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
6.67 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM527.36000RM527.36
5RM502.29000RM2,511.45
10RM491.85400RM4,918.54
25RM478.39240RM11,959.81
60RM465.87083RM27,952.25
Manufacturers Standard Package
Unit Price without VAT:RM527.36000
Unit Price with VAT:RM580.09600