



MULP40-1012 | |
|---|---|
DigiKey Part Number | 179-MULP40-1012-ND |
Manufacturer | |
Manufacturer Product Number | MULP40-1012 |
Description | AC/DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MULP40-1012 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 85% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm) |
Voltage - Input 85 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 3.33 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM135.21000 | RM135.21 |
| 5 | RM128.75400 | RM643.77 |
| 10 | RM126.08400 | RM1,260.84 |
| 25 | RM122.63160 | RM3,065.79 |
| 50 | RM120.08400 | RM6,004.20 |
| 128 | RM116.71297 | RM14,939.26 |
| 256 | RM114.28848 | RM29,257.85 |
| Unit Price without VAT: | RM135.21000 |
|---|---|
| Unit Price with VAT: | RM148.73100 |



