
P7812B-1000R | |
|---|---|
DigiKey Part Number | 179-P7812B-1000R-ND |
Manufacturer | |
Manufacturer Product Number | P7812B-1000R |
Description | DC-DC NON-ISOLATED, 1.0 A, 15~36 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 15V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | P7812B-1000R Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 12 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Right Angle |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 15V | Size / Dimension 0.46" L x 0.40" W x 0.30" H (11.7mm x 10.2mm x 7.5mm) |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.19000 | RM24.19 |
| 5 | RM23.30200 | RM116.51 |
| 10 | RM22.92700 | RM229.27 |
| 42 | RM22.16429 | RM930.90 |
| 84 | RM21.80464 | RM1,831.59 |
| 126 | RM21.59651 | RM2,721.16 |
| 252 | RM21.24504 | RM5,353.75 |
| 504 | RM20.89913 | RM10,533.16 |
| Unit Price without VAT: | RM24.19000 |
|---|---|
| Unit Price with VAT: | RM26.60900 |


