Open Frame AC DC Converters 1 Output 3.3V 3A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBO-15C-3

DigiKey Part Number
179-PBO-15C-3-ND
Manufacturer
Manufacturer Product Number
PBO-15C-3
Description
AC/DC CONVERTER 3.3V 9.9W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 3A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PBO-15C-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
9.9 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
16-SIP Module, 6 Leads
Size / Dimension
1.75" L x 0.59" W x 0.94" H (44.5mm x 15.0mm x 24.0mm)
Approval Agency
CE, cURus, UL
Line Regulation
±0.5%
Load Regulation
±2%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
108RM25.04565RM2,704.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM25.04565
Unit Price with VAT:RM27.55022