
PDSE1-S24-S15-M-TR | |
|---|---|
DigiKey Part Number | 179-PDSE1-S24-S15-M-TR-ND - Tape & Reel (TR) 179-PDSE1-S24-S15-M-TRCT-ND - Cut Tape (CT) 179-PDSE1-S24-S15-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDSE1-S24-S15-M-TR |
Description | DC-DC ISOLATED 1.5KV, 1 W, 21.6~ |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDSE1-S24-S15-M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1.005 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.11000 | RM14.11 |
| 5 | RM13.59400 | RM67.97 |
| 10 | RM13.37600 | RM133.76 |
| 25 | RM13.09200 | RM327.30 |
| 50 | RM12.87900 | RM643.95 |
| 100 | RM12.66990 | RM1,266.99 |
| 250 | RM12.39840 | RM3,099.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM12.19674 | RM6,098.37 |
| Unit Price without VAT: | RM14.11000 |
|---|---|
| Unit Price with VAT: | RM15.52100 |

