PQA100-48-S15H-O is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 9
Unit Price: RM1,039.96000
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: RM670.01800
Datasheet
Isolated Module DC DC Converter 1 Output 15V 6.67A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQA100-48-S15H-O

DigiKey Part Number
179-PQA100-48-S15H-O-ND
Manufacturer
Manufacturer Product Number
PQA100-48-S15H-O
Description
DC-DC ISOLATED, 100W, 36~75 VDC
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 6.67A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.67A
Power (Watts)
100 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Heat Sink, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.2mm)
Supplier Device Package
Eighth Brick
Control Features
-
Approval Agency
CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
36RM151.07278RM5,438.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM151.07278
Unit Price with VAT:RM166.18006