PQMC1-D48-S12-S is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 18
Unit Price: RM106.42000
Datasheet

Similar


WEC
In Stock: 27
Unit Price: RM43.37900
Datasheet
Isolated Module DC DC Converter 1 Output 12V 83mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQMC1-D48-S12-S

DigiKey Part Number
179-PQMC1-D48-S12-S-ND
Manufacturer
Manufacturer Product Number
PQMC1-D48-S12-S
Description
DC DC CONVERTER 12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PQMC1-D48-S12-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
83mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Control Features
Enable, Active Low
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
44RM43.86205RM1,929.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM43.86205
Unit Price with VAT:RM48.24826