
PQMC1-D5-D15-S | |
|---|---|
DigiKey Part Number | 179-PQMC1-D5-D15-S-ND |
Manufacturer | |
Manufacturer Product Number | PQMC1-D5-D15-S |
Description | DC DC CONVERTER +/-15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQMC1-D5-D15-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Control Features | Enable, Active Low | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.86000 | RM45.86 |
| 5 | RM44.16800 | RM220.84 |
| 22 | RM42.64864 | RM938.27 |
| 44 | RM41.95568 | RM1,846.05 |
| Unit Price without VAT: | RM45.86000 |
|---|---|
| Unit Price with VAT: | RM50.44600 |

