Isolated Module DC DC Converter 1 Output 3.3V 303mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQP1-D12-S3-M-TR

DigiKey Part Number
179-PQP1-D12-S3-M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PQP1-D12-S3-M-TR
Description
DC DC CONVERTER 3.3V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
PQP1-D12-S3-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
303mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
330RM27.57773RM9,100.65
660RM27.12821RM17,904.62
990RM26.86837RM26,599.69
Manufacturers Standard Package
Unit Price without VAT:RM27.57773
Unit Price with VAT:RM30.33550