
PRC60-24-D12 | |
|---|---|
DigiKey Part Number | 179-PRC60-24-D12-ND |
Manufacturer | |
Manufacturer Product Number | PRC60-24-D12 |
Description | DC-DC, ISOLATED, 60 W, 9 ~ 36 VD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 2.5A, 2.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRC60-24-D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A, 2.5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM365.71000 | RM365.71 |
| 5 | RM352.08600 | RM1,760.43 |
| 18 | RM341.57611 | RM6,148.37 |
| 36 | RM336.01306 | RM12,096.47 |
| 54 | RM332.79722 | RM17,971.05 |
| 108 | RM327.36731 | RM35,355.67 |
| Unit Price without VAT: | RM365.71000 |
|---|---|
| Unit Price with VAT: | RM402.28100 |

