
PSK2420-9EG | |
|---|---|
DigiKey Part Number | PSK2420-9EG-ND |
Manufacturer | |
Manufacturer Product Number | PSK2420-9EG |
Description | DC/DC CONVERTER 24V 480W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 24V 20A 80V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 29V | |
Voltage - Input (Max) | 80V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Applications | ITE (Commercial), Railway | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.73" L x 4.37" W x 3.15" H (171.0mm x 111.0mm x 80.0mm) | |
Approval Agency | cCSAus, CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,997.81000 | RM3,997.81 |
| 5 | RM3,848.30000 | RM19,241.50 |
| 10 | RM3,785.52600 | RM37,855.26 |
| Unit Price without VAT: | RM3,997.81000 |
|---|---|
| Unit Price with VAT: | RM4,397.59100 |


