Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYBJ6-D24-S5-M

DigiKey Part Number
179-PYBJ6-D24-S5-M-ND
Manufacturer
Manufacturer Product Number
PYBJ6-D24-S5-M
Description
DC DC CONVERTER 5V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PYBJ6-D24-S5-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
1.28" L x 0.75" W x 0.28" H (32.6mm x 19.1mm x 7.0mm)
Supplier Device Package
-
Approval Agency
CB Scheme, IEC, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM42.43000RM42.43
5RM40.85800RM204.29
10RM40.19600RM401.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM42.43000
Unit Price with VAT:RM46.67300