SDI120-12-U2-P51 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM549.11238
Datasheet
SDI120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDI120
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI120-12-U2-P51

DigiKey Part Number
SDI120-12-U2-P51-ND
Manufacturer
Manufacturer Product Number
SDI120-12-U2-P51
Description
AC/DC DESKTOP ADAPTER 12V 108W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12V 108 W AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
SDI120-12-U2-P51 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
210mW (Max)
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
Europe
Cord Length
47.2" (1.20m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord
Size / Dimension
6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
Voltage - Output
12V
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Current - Output (Max)
9A
Base Product Number
Power (Watts)
108 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDI160G-12-U2-P51Bel Power Solutions0179-SDI160G-12-U2-P51-NDRM549.11238Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
504RM344.90609RM173,832.67
Unit Price without VAT:RM344.90609
Unit Price with VAT:RM379.39670