Parametric Equivalent



SDI200-19-U2-P51 | |
|---|---|
DigiKey Part Number | SDI200-19-U2-P51-ND |
Manufacturer | |
Manufacturer Product Number | SDI200-19-U2-P51 |
Description | AC/DC DESKTOP ADAPTER 19V 200W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19V 200 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI200-19-U2-P51 Models |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized Europe | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 7.21" L x 3.19" W x 1.67" H (183.2mm x 81.0mm x 42.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 19V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 10.5A | Weight 1.808 lb (820 g) |
Power (Watts) 200 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI200G-19-U2-P51 | Bel Power Solutions | 0 | 179-SDI200G-19-U2-P51-ND | RM806.60583 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM487.12664 | RM243,563.32 |
| Unit Price without VAT: | RM487.12664 |
|---|---|
| Unit Price with VAT: | RM535.83930 |













