


SDI90-15-U-P5 | |
|---|---|
DigiKey Part Number | 179-SDI90-15-U-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDI90-15-U-P5 |
Description | AC/DC DESKTOP ADAPTER 15V 90W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI90-15-U-P5 Models |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm) |
Voltage - Output 15V | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Current - Output (Max) 6A | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Power (Watts) 90 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM273.93000 | RM273.93 |
| 5 | RM251.90000 | RM1,259.50 |
| 24 | RM232.13000 | RM5,571.12 |
| 48 | RM223.89583 | RM10,747.00 |
| 72 | RM219.21681 | RM15,783.61 |
| 120 | RM213.45933 | RM25,615.12 |
| Unit Price without VAT: | RM273.93000 |
|---|---|
| Unit Price with VAT: | RM301.32300 |







