SDI90B-18-T-P10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM166.85901
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM175.33000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 167
Unit Price: RM227.06000
Datasheet
18V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI90B-18-T-P10

DigiKey Part Number
179-SDI90B-18-T-P10-ND
Manufacturer
Manufacturer Product Number
SDI90B-18-T-P10
Description
AC-DC, 18 VDC, 5A, SW, C6 DESK-T
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
18V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
5A
Power (Watts)
90 W
No Load Power Consumption
210mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C6
Size / Dimension
5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm)
Approval Agency
CE, cULus, FCC, PSE, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
504RM175.33000RM88,366.32
Unit Price without VAT:RM175.33000
Unit Price with VAT:RM192.86300